96330202 | Bopla
Hinge, ABS, (L x W x H) 16.4 x 125 x 24.5 mm, blue, for B 1413../B 1813../B 2213.., 96330202
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2840 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2840 €
5 pcs.
3.8556 €
*incl. VAT plus shipping costs
Subject to prior sale
Hinged quick-release catches (Set), 96330202, Bopla
Hinged quick-release catches (Set), polycarbonate for B 1413, B 1813, B 2213.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hinges | |
| Material | ABS | |
| Length | 16.4 mm | |
| Width | 125 mm | |
| Height | 24.5 mm | |
| Colour | blue | |
| Degree of protection (IP) | IP00 | |
| Suitable for | B 1413../B 1813../B 2213.. |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |