96330109 | Bopla

Hinge, ABS, (L x W x H) 16.4 x 80 x 24.5 mm, green, for B 0808../B 1008../B1408../B 1808, 96330109

Order No.: 62H1649
EAN: 4049505038053
MPN:
96330109
Series: Bocube
96330109 Bopla Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3320 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3320 €
5 pcs.
2.9988 €
*incl. VAT plus shipping costs
Subject to prior sale

Hinged quick-release catches (Set), 96330109, Bopla

Hinged quick-release catches (Set), polycarbonate for B 0808, B 1008, B 1408, B 1808.

Technical specifications
Filter Property Value
Product type hinges
Material ABS
Length 16.4 mm
Width 80 mm
Height 24.5 mm
Colour green
Degree of protection (IP) IP00
Suitable for B 0808../B 1008../B1408../B 1808
Logistics
Property Value
Customs tariff number 39269097
Country of origin RO
Compliance
Property Value
SVHC free Yes
RoHS conform Yes