96330102 | Bopla
Hinge, ABS, (L x W x H) 16.4 x 80 x 24.5 mm, blue, for B 0808../B 1008../B1408../B 1808, 96330102
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3320 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3320 €
5 pcs.
2.9988 €
*incl. VAT plus shipping costs
Subject to prior sale
Hinged quick-release catches (Set), 96330102, Bopla
Hinged quick-release catches (Set), polycarbonate for B 0808, B 1008, B 1408, B 1808.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hinges | |
| Material | ABS | |
| Length | 16.4 mm | |
| Width | 80 mm | |
| Height | 24.5 mm | |
| Colour | blue | |
| Degree of protection (IP) | IP00 | |
| Suitable for | B 0808../B 1008../B1408../B 1808 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |