96310305 | Bopla
Hinge, PC, (L x W x H) 16.4 x 170 x 24.5 mm, light gray, for B 2617, 96310305
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7116 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.71 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7116 €
5 pcs.
6.0452 €
*incl. VAT plus shipping costs
Subject to prior sale
Hinged quick-release catches (Set), 96310305, Bopla
Hinged quick-release catches (Set), polycarbonate for B 2617.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hinges | |
| Material | PC | |
| Length | 16.4 mm | |
| Width | 170 mm | |
| Height | 24.5 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP00 | |
| Suitable for | B 2617 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |