96310303 | Bopla

Hinge, PC, (L x W x H) 16.4 x 170 x 24.5 mm, yellow, for B 2617, 96310303

Order No.: 62H1634
EAN: 4049505038145
MPN:
96310303
Series: Bocube
96310303 Bopla Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7116 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.71 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7116 €
5 pcs.
6.0452 €
*incl. VAT plus shipping costs
Subject to prior sale

Hinged quick-release catches (Set), 96310303, Bopla

Hinged quick-release catches (Set), polycarbonate for B 2617.

Technical specifications
Filter Property Value
Product type hinges
Material PC
Length 16.4 mm
Width 170 mm
Height 24.5 mm
Colour yellow
Degree of protection (IP) IP00
Suitable for B 2617
Logistics
Property Value
Customs tariff number 39269097
Country of origin RO
Compliance
Property Value
SVHC free Yes
RoHS conform Yes