46400000 | Bopla
Battery compartment, plastic, (L x W x H) 59 x 52 x 24.4 mm, black, for 1 x 9V block (6LR61, 6AM6.522) or 2 x mignon (LR6, R06, AM3, E91, AA), 46400000
Order No.: 62H1332
EAN: 4049505032488
MPN:
46400000
Unit Price (€ / pc.)
4.5934 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.59 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5934 €
5 pcs.
4.1293 €
*incl. VAT plus shipping costs
Subject to prior sale
Battery compartment, 46400000, Bopla
Battery compartment for 9V block battery, black plastic.
Technical specifications
Filter | Property | Value |
---|---|---|
Height | 24.4 mm | |
Colour | black | |
Degree of protection (IP) | IP00 | |
Material | plastic | |
Width | 52 mm | |
Suitable for | 1 x 9V block (6LR61, 6AM6.522) or 2 x mignon (LR6, R06, AM3, E91, AA) | |
Length | 59 mm | |
Product type | battery compartment |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 39269097 |
Country of origin | HU |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |