35290005 | Bopla
Seal, TPE, black, for BOP 900, 35290005
Order No.: 62H1288
EAN: 4058545031269
MPN:
35290005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1761 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.18 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1761 €
5 pcs.
5.5573 €
*incl. VAT plus shipping costs
Subject to prior sale
Design seal, 35290005, Bopla
Disign seal for BOP 900, TPE black, RAL 9005.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Material | TPE | |
| Colour | black | |
| Degree of protection (IP) | IP65 | |
| Suitable for | BOP 900 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |