35222001 | Bopla
Seal, TPE, red, for BOP 2222, 35222001
Order No.: 62H1275
EAN: 4058545450251
MPN:
35222001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3312 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.33 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3312 €
5 pcs.
4.7957 €
*incl. VAT plus shipping costs
Subject to prior sale
Design seal, 35222001, Bopla
Disign seal for BOP 2222 TPE red, RAL 3001.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Material | TPE | |
| Colour | red | |
| Degree of protection (IP) | IP65 | |
| Suitable for | BOP 2222 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |