35250006 | Bopla
Seal, TPE, white, for BOP 500, 35250006
Order No.: 62H1281
EAN: 4058545030941
MPN:
35250006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4621 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.46 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4621 €
5 pcs.
4.9266 €
*incl. VAT plus shipping costs
Subject to prior sale
Design seal, 35250006, Bopla
Disign seal for BOP 500, TPE white, RAL 9010.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Material | TPE | |
| Colour | white | |
| Degree of protection (IP) | IP65 | |
| Suitable for | BOP 500 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |