35250001 | Bopla

Seal, TPE, red, for BOP 500, 35250001

Order No.: 62H1279
EAN: 4058545030965
MPN:
35250001
35250001 Bopla Accessories for Enclosures Image 1
35250001 Bopla Accessories for Enclosures Image 2
35250001 Bopla Accessories for Enclosures Image 3
35250001 Bopla Accessories for Enclosures Image 4
35250001 Bopla Accessories for Enclosures Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4621 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.46 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4621 €
5 pcs.
4.9266 €
*incl. VAT plus shipping costs
Subject to prior sale

Design seal, 35250001, Bopla

Disign seal for BOP 500 TPE red, RAL 3001.

Technical specifications
Filter Property Value
Product type seal
Material TPE
Colour red
Degree of protection (IP) IP65
Suitable for BOP 500
Logistics
Property Value
Customs tariff number 39269097
Country of origin RO
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes