35250000 | Bopla
Seal, TPE, blue, for BOP 500, 35250000
Order No.: 62H1278
EAN: 4058545030958
MPN:
35250000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4621 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.46 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4621 €
5 pcs.
4.9266 €
*incl. VAT plus shipping costs
Subject to prior sale
Design seal, 35250000, Bopla
Disign seal for BOP 500, TPE blue, RAL 5000.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Material | TPE | |
| Colour | blue | |
| Degree of protection (IP) | IP65 | |
| Suitable for | BOP 500 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |