35216005 | Bopla
Seal, TPE, black, for BOP 1616, 35216005
Order No.: 62H1272
EAN: 4058545450183
MPN:
35216005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6648 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.66 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6648 €
5 pcs.
4.2007 €
*incl. VAT plus shipping costs
Subject to prior sale
Design seal, 35216005, Bopla
Disign seal for BOP 1616, TPE black, RAL 9005.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Material | TPE | |
| Colour | black | |
| Degree of protection (IP) | IP65 | |
| Suitable for | BOP 1616 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |