35212006 | Bopla

Seal, TPE, white, for BOP 1212, 35212006

Order No.: 62H1269
EAN: 4058545450114
MPN:
35212006
35212006 Bopla Accessories for Enclosures Image 1
35212006 Bopla Accessories for Enclosures Image 2
35212006 Bopla Accessories for Enclosures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0222 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.02 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0222 €
5 pcs.
3.6176 €
*incl. VAT plus shipping costs
Subject to prior sale

Design seal, 35212006, Bopla

Disign seal for BOP 1212, TPE white, RAL 9010.

Technical specifications
Filter Property Value
Product type seal
Material TPE
Colour white
Degree of protection (IP) IP65
Suitable for BOP 1212
Logistics
Property Value
Country of origin RO
Customs tariff number 39269097
Compliance
Property Value
RoHS conform Yes
SVHC free Yes