35210100 | Bopla

Seal, TPE, blue, for BOP 10.1, 35210100

Order No.: 62H1262
EAN: 4058545031375
MPN:
35210100
35210100 Bopla Accessories for Enclosures Image 1
35210100 Bopla Accessories for Enclosures Image 2
35210100 Bopla Accessories for Enclosures Image 3
35210100 Bopla Accessories for Enclosures Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.6759 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.68 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6759 €
5 pcs.
6.0095 €
*incl. VAT plus shipping costs
Subject to prior sale

Design seal, 35210100, Bopla

Disign seal for BOP 10.1, TPE blue, RAL 5000.

Technical specifications
Filter Property Value
Product type seal
Material TPE
Colour blue
Degree of protection (IP) IP65
Suitable for BOP 10.1
Logistics
Property Value
Country of origin RO
Customs tariff number 39269097
Compliance
Property Value
RoHS conform Yes
SVHC free Yes