27120000 | Bopla
Front plate, aluminum, natural, for RCP 4000, 27120000
Order No.: 62H1218
EAN: 4049505029952
MPN:
27120000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.4287 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
29.43 € *
Price list
Quantity
Price per unit*
1 pcs.
29.4287 €
5 pcs.
26.4894 €
*incl. VAT plus shipping costs
Subject to prior sale
Front panel, 27120000, Bopla
Front panel, natural-coloured anodised aluminium for RCP(M) 400(0), 1,5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Colour | natural | |
| Suitable for | RCP 4000 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76061191 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |