27000700 | Bopla
Front plate, aluminum, natural, for RCP 2500, 27000700
Order No.: 62H1217
EAN: 4049505029990
MPN:
27000700
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.5787 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.58 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5787 €
5 pcs.
10.4125 €
*incl. VAT plus shipping costs
Subject to prior sale
Front panel, 27000700, Bopla
Front panel, natural-coloured anodised aluminium for RCP(M) 250(0), 1 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | aluminum | |
| Colour | natural | |
| Suitable for | RCP 2500 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 76061191 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |