16374002 | Bopla
Seal, TPE, blue, for BoLink, 16374002
Order No.: 62H1187
EAN: 4058545235391
MPN:
16374002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9246 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.92 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9246 €
5 pcs.
8.9369 €
*incl. VAT plus shipping costs
Subject to prior sale
Design seal, 16374002, Bopla
Design seal for Enclosure TPE blue, IP65
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Material | TPE | |
| Colour | blue | |
| Degree of protection (IP) | IP65 | |
| Suitable for | BoLink |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |