16374001 | Bopla

Seal, TPE, red, for BoLink, 16374001

Order No.: 62H1186
EAN: 4058545235384
MPN:
16374001
16374001 Bopla Accessories for Enclosures Image 1
16374001 Bopla Accessories for Enclosures Image 2
16374001 Bopla Accessories for Enclosures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9246 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.92 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9246 €
5 pcs.
8.9369 €
*incl. VAT plus shipping costs
Subject to prior sale

Design seal, 16374001, Bopla

Design seal for Enclosure TPE red, IP65

Technical specifications
Filter Property Value
Product type seal
Material TPE
Colour red
Degree of protection (IP) IP65
Suitable for BoLink
Logistics
Property Value
Country of origin RO
Customs tariff number 40169300
Compliance
Property Value
RoHS conform Yes
SVHC free Yes