CUL 500/0,40 | Block
Enamel copper wire, 1 x 0.4 mm, 0.5 kg, Block CUL 500/0.40
Unit Price (€ / pc.)
27.0130 € *
Next delivery: 8 pcs. on 2026-04-17
Total Price:
27.01 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0130 €
5 pcs.
23.8952 €
10 pcs.
20.7774 €
25 pcs.
19.2185 €
50 pcs.
17.6596 €
*incl. VAT plus shipping costs
Subject to prior sale
Enamel insulated stranded copper wire, type Block CUL.
Solderable, grade 1
500 g coils, type CUL 500/.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Insulating varnish | polyurethane | |
| Cable structure | 1 x 0.4 mm | |
| Outer diameter | 0.4 mm | |
| Max. current | 0.45 A | |
| Heat resistance | 155 °C | |
| Weight | 500 g | |
| Length | 345 m |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 85441110 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |