CLI 200/60 | Block
Enamel insulated copper wire, 60 x 0.1 mm, 0.2 kg, Block CLI 200/60
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.2462 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
39.25 € *
Price list
Quantity
Price per unit*
1 pcs.
39.2462 €
5 pcs.
35.9737 €
10 pcs.
32.7012 €
25 pcs.
30.2498 €
50 pcs.
27.7984 €
*incl. VAT plus shipping costs
Subject to prior sale
Enamel insulated stranded copper wire, type Block CLI.
On 200 g coils, compliant with IEC 60317-11, grade 1, solderable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Insulating varnish | polyurethane | |
| Cable structure | 60 x 0.1 mm | |
| Max. current | 1.68 A | |
| Heat resistance | 130 °C | |
| Weight | 200 g | |
| Length | 32 m |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85441110 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |