RTE 500/2X35 | Block
Toroidal safety transformer, 500 VA, 35 V, 35 V, 230 V, Block RTE 500/2X35
Unit Price (€ / pc.)
106.6597 € *
Available: 2 pcs.
Total Price:
106.66 € *
Price list
Quantity
Price per unit*
1 pcs.
106.6597 €
3 pcs.
102.4352 €
5 pcs.
99.7934 €
*incl. VAT plus shipping costs
Subject to prior sale
Toroidal isolating transformers, type RTE.
Built-in thermal fuse, dual output voltage for series or parallel wiring, minimum open-circuit losses, low magnetic leakage field, very low noise field.
Rated input voltage: 230 VAC. Test voltage: 4000 V, 50 Hz. open-circuit losses: 3.4 W. Efficiency: 95 %. Insulation material class: B. Connecting cable: 200 mm. Ambient temperatures: max. 40 °C. Degree of protection: IP 00. Certifications: cURus
Rated power 500 VA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 500 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 35 V | |
| Secondary voltage (2) | 35 V | |
| efficiency | 95 % | |
| diameter | 143 mm | |
| Height | 66 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |