RTE 300/2X18 | Block

Toroidal safety transformer, 300 VA, 18 V, 18 V, 230 V, Block RTE 300/2X18

Order No.: 38C4902
EAN: 4099891350741
MPN:
RTE 300/2X18
Series: RTE
RTE 300/2X18 Block Toroidal Transformers Image 1
RTE 300/2X18 Block Toroidal Transformers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
92.5701 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
92.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
92.5701 €
Technical specifications
Filter Property Value
Output power 300 W
Primary voltage 230 V
Secondary voltage (1) 18 V
Secondary voltage (2) 18 V
efficiency 93 %
diameter 127 mm
Height 64 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85043180
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes