RTE 250/2X30 | Block
Toroidal safety transformer, 250 VA, 30 V, 30 V, 230 V, Block RTE 250/2X30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
78.8732 € *
Standard delivery time from the manufacturer is: 2 Weeks
Toroidal isolating transformers, type RTE.
Built-in thermal fuse, dual output voltage for series or parallel wiring, minimum open-circuit losses, low magnetic leakage field, very low noise field.
Rated input voltage: 230 VAC. Test voltage: 4000 V, 50 Hz. open-circuit losses: 2.1 W. Efficiency: 93 %. Insulation material class: B. Connecting cable: 200 mm. Ambient temperatures: max. 40 °C. Degree of protection: IP 00. Certifications: cURus
Rated power 250 VA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 250 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 30 V | |
| Secondary voltage (2) | 30 V | |
| efficiency | 93 % | |
| diameter | 117 mm | |
| Height | 54 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |