RTE 225/2X24 | Block

Toroidal safety transformer, 225 VA, 24 V, 24 V, 230 V, Block RTE 225/2X24

Order No.: 38C4892
EAN: 4099891350697
MPN:
RTE 225/2X24
Series: RTE
RTE 225/2X24 Block Toroidal Transformers Image 1
RTE 225/2X24 Block Toroidal Transformers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
77.8022 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
77.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
77.8022 €
Technical specifications
Filter Property Value
Output power 225 W
Primary voltage 230 V
Secondary voltage (1) 24 V
Secondary voltage (2) 24 V
efficiency 93 %
diameter 117 mm
Height 54 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85043180
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes