RTE 20/2X24 | Block

Toroidal safety transformer, 20 VA, 24 V, 24 V, 230 V, Block RTE 20/2X24

Order No.: 38C4812
EAN: 4099891350444
MPN:
RTE 20/2X24
Series: RTE
RTE 20/2X24 Block Toroidal Transformers Image 1
RTE 20/2X24 Block Toroidal Transformers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
67.0327 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
67.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
67.0327 €
Technical specifications
Filter Property Value
Output power 20 W
Primary voltage 230 V
Secondary voltage (1) 24 V
Secondary voltage (2) 24 V
efficiency 74 %
diameter 62 mm
Height 32 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back