RTE 20/2X12 | Block
Toroidal safety transformer, 20 VA, 12 V, 12 V, 230 V, Block RTE 20/2X12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.0327 € *
Standard delivery time from the manufacturer is: 2 Weeks
Toroidal safety transformers, type RTE.
Built-in thermal fuse, dual output voltage for series or parallel wiring, minimum open-circuit losses, low magnetic leakage field, very low noise field.
Rated input voltage: 230 VAC. Test voltage: 4000 V, 50 Hz, open-circuit losses: 0.2 W, Efficiency: 74 %, Insulation material class: B. Connecting cable: 200 mm. Ambient temperatures: max. 40 °C. Degree of protection: IP 00. Certifications: cURus
Rated power 20 VA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 20 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 12 V | |
| Secondary voltage (2) | 12 V | |
| efficiency | 74 % | |
| diameter | 62 mm | |
| Height | 32 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |