RTE 160/2X18 | Block

Toroidal safety transformer, 160 VA, 18 V, 18 V, 230 V, Block RTE 160/2X18

Order No.: 38C4874
EAN: 4099891350666
MPN:
RTE 160/2X18
Series: RTE
RTE 160/2X18 Block Toroidal Transformers Image 1
RTE 160/2X18 Block Toroidal Transformers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
98.6272 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
98.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
98.6272 €
Technical specifications
Filter Property Value
Output power 160 W
Primary voltage 230 V
Secondary voltage (1) 18 V
Secondary voltage (2) 18 V
efficiency 91 %
diameter 107 mm
Height 50 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back