RTE 15/2X15 | Block
Toroidal safety transformer, 15 VA, 15 V, 15 V, 230 V, Block RTE 15/2X15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.5056 € *
Standard delivery time from the manufacturer is: 2 Weeks
Toroidal safety or isolating transformers, type Block RTE.
Built-in thermal fuse, dual output voltage for series or parallel wiring, minimum open-circuit losses, low magnetic leakage field, very low noise field
Toroidal safety transformers, type RTE.
Rated power 15 VA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 15 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 15 V | |
| Secondary voltage (2) | 15 V | |
| efficiency | 83 % | |
| diameter | 62 mm | |
| Height | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |