RTE 120/2X18 | Block
Toroidal safety transformer, 120 VA, 18 V, 18 V, 230 V, Block RTE 120/2X18
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.348 € *
Standard delivery time from the manufacturer is: 2 Weeks
Toroidal safety transformers, type RTE.
Built-in thermal fuse, dual output voltage for series or parallel wiring, minimum open-circuit losses, low magnetic leakage field, very low noise field.
Rated input voltage: 230 VAC. Test voltage: 4000 V, 50 Hz. open-circuit losses: 0.9 W. Efficiency: 91 %. Insulation material class: B. Connecting cable: 200 mm. Ambient temperatures: max. 40 °C. Degree of protection: IP 00. Certifications: cURus
Rated power 120 VA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 120 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 18 V | |
| Secondary voltage (2) | 18 V | |
| efficiency | 91 % | |
| diameter | 96 mm | |
| Height | 45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |