RTE 100/2X15 | Block

Toroidal safety transformer, 100 VA, 15 V, 15 V, 230 V, Block RTE 100/2X15

Order No.: 38C4856
EAN: 4099891350604
MPN:
RTE 100/2X15
Series: RTE
RTE 100/2X15 Block Toroidal Transformers Image 1
RTE 100/2X15 Block Toroidal Transformers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
78.3496 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
78.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
78.3496 €

Toroidal safety transformers, type RTE.

Built-in thermal fuse, dual output voltage for series or parallel wiring, minimum open-circuit losses, low magnetic leakage field, very low noise field.

Rated input voltage: 230 VAC. Test voltage: 4000 V, 50 Hz. open-circuit losses: 0.9 W. Efficiency: 89 %. Insulation material class: B. Connecting cable: 200 mm. Ambient temperatures: max. 40 °C. Degree of protection: IP 00. Certifications: cURus

Rated power 100 VA.

Technical specifications
Filter Property Value
Output power 100 W
Primary voltage 230 V
Secondary voltage (1) 15 V
Secondary voltage (2) 15 V
efficiency 89 %
diameter 94 mm
Height 45 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back