RKD 800/2X40 | Block

Toroidal safety transformer, 800 VA, 40 V, 40 V, 2x115 V, Block RKD 800/2X40

Order No.: 42C1172
EAN: 4099891351984
MPN:
RKD 800/2X40
Series: RKD
RKD 800/2X40 Block Toroidal Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
252.4347 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
252.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
252.4347 €
Technical specifications
Filter Property Value
Output power 800 W
Primary voltage 2 x 115 V
Secondary voltage (1) 40 V
Secondary voltage (2) 40 V
efficiency 96 %
diameter 170 mm
Height 72 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back