RKD 80/2X18 | Block

Toroidal safety transformer, 80 VA, 18 V, 18 V, 2x115 V, Block RKD 80/2X18

Order No.: 42C1169
EAN: 4099891351953
MPN:
RKD 80/2X18
Series: RKD
RKD 80/2X18 Block Toroidal Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
53.9189 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
53.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
53.9189 €
Technical specifications
Filter Property Value
Output power 80 W
Primary voltage 2 x 115 V
Secondary voltage (1) 18 V
Secondary voltage (2) 18 V
efficiency 86 %
diameter 91 mm
Height 43 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85043180
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes