RKD 625/2X30 | Block
Toroidal safety transformer, 625 VA, 30 V, 30 V, 2x115 V, Block RKD 625/2X30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
149.7258 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 625 W | |
| Primary voltage | 2 x 115 V | |
| Secondary voltage (1) | 30 V | |
| Secondary voltage (2) | 30 V | |
| efficiency | 95 % | |
| diameter | 152 mm | |
| Height | 74 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |