RKD 60/2X24 | Block
Toroidal safety transformer, 60 VA, 24 V, 24 V, 2x115 V, Block RKD 60/2X24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.5404 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 60 W | |
| Primary voltage | 2 x 115 V | |
| Secondary voltage (1) | 24 V | |
| Secondary voltage (2) | 24 V | |
| efficiency | 85 % | |
| diameter | 83 mm | |
| Height | 38 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |