RKD 60/2X18 | Block

Toroidal safety transformer, 60 VA, 18 V, 18 V, 2x115 V, Block RKD 60/2X18

Order No.: 42C1162
EAN: 4099891351885
MPN:
RKD 60/2X18
Series: RKD
RKD 60/2X18 Block Toroidal Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
77.5404 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
77.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
77.5404 €
Technical specifications
Filter Property Value
Output power 60 W
Primary voltage 2 x 115 V
Secondary voltage (1) 18 V
Secondary voltage (2) 18 V
efficiency 85 %
diameter 83 mm
Height 38 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back