RKD 60/2X12 | Block
Toroidal safety transformer, 60 VA, 12 V, 12 V, 2x115 V, Block RKD 60/2X12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.3239 € *
Standard delivery time from the manufacturer is: 2 Weeks
Toroidal safety transformers, type Block RKD.
Safety transformer to IEC 61558-2-6, DIN EN 61558-2-6, VDE 0570 Part 2-6, open design, dual voltage for series and parallel I/O wiring, reinforced insulation between the primary and secondary circuit, very low magnetic leakage field, not short circuit-proof, prepared for safety class II
Rated power 60 VA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 60 W | |
| Primary voltage | 2 x 115 V | |
| Secondary voltage (1) | 12 V | |
| Secondary voltage (2) | 12 V | |
| efficiency | 86 % | |
| diameter | 83 mm | |
| Height | 38 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85043180 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |