RKD 500/2X35 | Block

Toroidal safety transformer, 500 VA, 35 V, 35 V, 2x115 V, Block RKD 500/2X35

Order No.: 42C1161
EAN: 4099891351878
MPN:
RKD 500/2X35
Series: RKD
RKD 500/2X35 Block Toroidal Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
162.4112 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
162.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
162.4112 €
Technical specifications
Filter Property Value
Output power 500 W
Primary voltage 2 x 115 V
Secondary voltage (1) 35 V
Secondary voltage (2) 35 V
efficiency 95 %
diameter 140 mm
Height 68 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back