RKD 50/2X18 | Block

Toroidal safety transformer, 50 VA, 18 V, 18 V, 2x115 V, Block RKD 50/2X18

Order No.: 42C1157
EAN: 4099891351830
MPN:
RKD 50/2X18
Series: RKD
RKD 50/2X18 Block Toroidal Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
81.3246 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
81.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
81.3246 €
Technical specifications
Filter Property Value
Output power 50 W
Primary voltage 2 x 115 V
Secondary voltage (1) 18 V
Secondary voltage (2) 18 V
efficiency 82.5 %
diameter 79 mm
Height 39 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back