RKD 40/2X9 | Block

Toroidal safety transformer, 40 VA, 9 V, 9 V, 2x115 V, Block RKD 40/2X9

Order No.: 42C1153
EAN: 4099891351793
MPN:
RKD 40/2X9
Series: RKD
RKD 40/2X9 Block Toroidal Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
70.2338 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
70.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
70.2338 €
Technical specifications
Filter Property Value
Output power 40 W
Primary voltage 2 x 115 V
Secondary voltage (1) 9 V
Secondary voltage (2) 9 V
efficiency 82 %
diameter 77 mm
Height 33 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back