RKD 3000/2X115 | Block

Toroidal safety transformer, 3000 VA, 115 V, 115 V, 2x115 V, Block RKD 3000/2X115

Order No.: 42C1148
EAN: 4099891351748
MPN:
RKD 3000/2X115
Series: RKD
RKD 3000/2X115 Block Toroidal Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
646.0391 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
646.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
646.0391 €
Technical specifications
Filter Property Value
Output power 3 kW
Primary voltage 2 x 115 V
Secondary voltage (1) 115 V
Secondary voltage (2) 115 V
efficiency 98 %
diameter 216 mm
Height 125 mm
Logistics
Property Value
Customs tariff number 85043200
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back