RKD 30/2X6 | Block

Toroidal safety transformer, 30 VA, 6 V, 6 V, 2x115 V, Block RKD 30/2X6

Order No.: 42C1144
EAN: 4099891351700
MPN:
RKD 30/2X6
Series: RKD
RKD 30/2X6 Block Toroidal Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
54.0260 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
54.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
54.0260 €
Technical specifications
Filter Property Value
Output power 30 W
Primary voltage 2 x 115 V
Secondary voltage (1) 6 V
Secondary voltage (2) 6 V
efficiency 80 %
diameter 71 mm
Height 31 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85043180
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes