RKD 30/2X24 | Block

Toroidal safety transformer, 30 VA, 24 V, 24 V, 2x115 V, Block RKD 30/2X24

Order No.: 42C1143
EAN: 4099891351694
MPN:
RKD 30/2X24
Series: RKD
RKD 30/2X24 Block Toroidal Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
69.6864 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
69.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
69.6864 €
Technical specifications
Filter Property Value
Output power 30 W
Primary voltage 2 x 115 V
Secondary voltage (1) 24 V
Secondary voltage (2) 24 V
efficiency 80 %
diameter 71 mm
Height 31 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back