RKD 30/2X15 | Block

Toroidal safety transformer, 30 VA, 15 V, 15 V, 2x115 V, Block RKD 30/2X15

Order No.: 38C4510
EAN: 4099891350246
MPN:
RKD 30/2X15
Series: RKD
RKD 30/2X15 Block Toroidal Transformers Image 1
RKD 30/2X15 Block Toroidal Transformers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
69.6864 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
69.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
69.6864 €

Toroidal safety transformers, type Block RKD.

Safety transformer to IEC 61558-2-6, DIN EN 61558-2-6, VDE 0570 Part 2-6, open design, dual voltage for series and parallel I/O wiring, reinforced insulation between the primary and secondary circuit, very low magnetic leakage field, not short circuit-proof, prepared for safety class II

Rated power 30 VA.

Technical specifications
Filter Property Value
Output power 30 W
Primary voltage 2 x 115 V
Secondary voltage (1) 15 V
Secondary voltage (2) 15 V
efficiency 82 %
diameter 70 mm
Height 31 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back