RKD 250/2X30 | Block

Toroidal safety transformer, 250 VA, 30 V, 30 V, 2x115 V, Block RKD 250/2X30

Order No.: 42C1141
EAN: 4099891351670
MPN:
RKD 250/2X30
Series: RKD
RKD 250/2X30 Block Toroidal Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
92.8081 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
92.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
92.8081 €
Technical specifications
Filter Property Value
Output power 250 W
Primary voltage 2 x 115 V
Secondary voltage (1) 30 V
Secondary voltage (2) 30 V
efficiency 93 %
diameter 117 mm
Height 54 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85043180
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes