RKD 20/2X18 | Block
Toroidal safety transformer, 20 VA, 18 V, 18 V, 2x115 V, Block RKD 20/2X18
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.0922 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 20 W | |
| Primary voltage | 2 x 115 V | |
| Secondary voltage (1) | 18 V | |
| Secondary voltage (2) | 18 V | |
| efficiency | 77 % | |
| diameter | 62 mm | |
| Height | 31 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |