RKD 1600/2X115 | Block

Toroidal safety transformer, 1600 VA, 115 V, 115 V, 2x115 V, Block RKD 1600/2X115

Order No.: 42C1130
EAN: 4099891351564
MPN:
RKD 1600/2X115
Series: RKD
RKD 1600/2X115 Block Toroidal Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
323.204 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
323.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
323.204 €
Technical specifications
Filter Property Value
Output power 1.6 kW
Primary voltage 2 x 115 V
Secondary voltage (1) 115 V
Secondary voltage (2) 115 V
efficiency 97 %
diameter 202 mm
Height 105 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85043200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes