RKD 15/2X9 | Block

Toroidal safety transformer, 15 VA, 9 V, 9 V, 2x115 V, Block RKD 15/2X9

Order No.: 42C1125
EAN: 4099891351519
MPN:
RKD 15/2X9
Series: RKD
RKD 15/2X9 Block Toroidal Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.2652 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
51.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
51.2652 €
Technical specifications
Filter Property Value
Output power 15 W
Primary voltage 2 x 115 V
Secondary voltage (1) 9 V
Secondary voltage (2) 9 V
efficiency 73 %
diameter 60 mm
Height 27 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85043180
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes