RKD 15/2X15 | Block
Toroidal safety transformer, 15 VA, 15 V, 15 V, 2x115 V, Block RKD 15/2X15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.3326 € *
Standard delivery time from the manufacturer is: 2 Weeks
Toroidal safety transformers, type Block RKD.
Safety transformer to IEC 61558-2-6, DIN EN 61558-2-6, VDE 0570 Part 2-6, open design, dual voltage for series and parallel I/O wiring, reinforced insulation between the primary and secondary circuit, very low magnetic leakage field, not short circuit-proof, prepared for safety class II
Rated power 15 VA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 15 W | |
| Primary voltage | 2 x 115 V | |
| Secondary voltage (1) | 15 V | |
| Secondary voltage (2) | 15 V | |
| efficiency | 83 % | |
| diameter | 62 mm | |
| Height | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |