RKD 100/2X9 | Block

Toroidal safety transformer, 100 VA, 9 V, 9 V, 2x115 V, Block RKD 100/2X9

Order No.: 42C1115
EAN: 4099891351410
MPN:
RKD 100/2X9
Series: RKD
RKD 100/2X9 Block Toroidal Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
56.2632 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
56.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
56.2632 €
Technical specifications
Filter Property Value
Output power 100 W
Primary voltage 2 x 115 V
Secondary voltage (1) 9 V
Secondary voltage (2) 9 V
efficiency 88 %
diameter 94 mm
Height 45 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85043180
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes