RKD 100/2X18 | Block

Toroidal safety transformer, 100 VA, 18 V, 18 V, 2x115 V, Block RKD 100/2X18

Order No.: 42C1112
EAN: 4099891351380
MPN:
RKD 100/2X18
Series: RKD
RKD 100/2X18 Block Toroidal Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
78.4924 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
78.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
78.4924 €
Technical specifications
Filter Property Value
Output power 100 W
Primary voltage 2 x 115 V
Secondary voltage (1) 18 V
Secondary voltage (2) 18 V
efficiency 88 %
diameter 94 mm
Height 45 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back